EBM15DSEI-S243

Heilind Number:SULEBM15DSEI-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DSEI-S243
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DSEI-S243
Amperage:3 A
Gender:Female
Number of Contacts:15
Number of Rows:1
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:15
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DSEI-S243

Detailed Description

The EBM15DSEI-S243 is a high-performance board-to-board PCB connector designed for reliable power transmission in electronic systems. Constructed with durable PBT and Phosphor Bronze materials, this female connector features 15 positions with a pitch of 3.96mm and a maximum voltage rating of 950VAC, making it ideal for high-power applications. The termination method of eyelet ensures secure and stable connections, while the gold-plated contacts offer excellent conductivity. With a straight orientation and threaded mount type, installation is straightforward. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for use in various environments. RoHS compliant and designed with matte tin termination plating, it meets industry standards for environmental responsibility. The EBM15DSEIS243 is the perfect choice for demanding electronic systems that require a robust and efficient power connector.