EBM15DSEI

Heilind Number:SULEBM15DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DSEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DSEI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEBM15DSEI

Detailed Description

Introducing the EBM15DSEI, a high-performance female board-to-board PCB connector designed for demanding applications. With a compact form factor, this connector features two rows, each with 30 positions, allowing for secure and reliable connections. The PBT and phosphor bronze construction, along with gold-plated contacts, ensure excellent conductivity and durability. The termination method of eyelets and threaded mount type offer easy and secure installation. Operating at a voltage of 950 VAC and an amperage of 5A, this connector is suitable for a wide range of power and signal transmission needs. Its straight orientation and full bellow contact type further enhance its versatility. With a temperature range of -65 to 125°C, it is built to withstand harsh environmental conditions. The connector's matte tin termination plating complies with industry standards for RoHS compliance. Ideal for use in aerospace, defense, and industrial applications, the EBM15DSEI guarantees high reliability and performance.