EBM15DSEN-S13

Heilind Number:SULEBM15DSEN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DSEN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DSEN-S13
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DSEN-S13

Detailed Description

The EBM15DSEN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, two rows, and no mounting requirement make it versatile for various electronic systems. The card extender termination method and gold-plated phosphor bronze contacts guarantee optimal signal transmission at an amperage of 5A and voltage of 950VAC. The connector's pitch of 3.96mm and full bellow contact type provide secure and efficient mating. Operating within a wide temperature range of -65 to 125°C, it is suitable for both industrial and commercial use. With 30 positions and a tail length of 5.33mm, it offers ample connectivity options. The matte tin termination plating ensures durability and longevity. Perfect for high-reliability applications, the EBM15DSEN-S13 is a crucial component in modern electronic systems.