| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM15DSEN-S243 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 15 |
| Number of Rows: | 1 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 15 |
| Tail Length: | .186 in, 4.73 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM15DSEN-S243 |
EBM15DSEN-S243
| Heilind Number: | SULEBM15DSEN-S243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM15DSEN-S243 |
| ECAD Model: |
Specifications
Detailed Description
The EBM15DSEN-S243 is a high-quality board-to-board PCB connector designed for optimal performance in electronic applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable conductivity with a maximum amperage of 3A and voltage rating of 950VAC. Its 15 positions and full bellow contact type offer secure connectivity, while the straight orientation and no mounting design facilitate easy installation. With a pitch of 3.96mm and operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. The matte tin termination plating enhances durability, making it ideal for industrial use. Trust the EBM15DSEN-S243 for seamless and efficient board-to-board connections in your electronic devices.

