EBM15DSEN

Heilind Number:SULEBM15DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DSEN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DSEN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEBM15DSEN

Detailed Description

The EBM15DSEN is a high-performance PCB connector designed for critical applications. With a current rating of 5 A and a voltage capacity of 950 VAC, this connector ensures reliable power transmission. Featuring a durable construction of PBT and Phosphor Bronze with gold contact plating, it guarantees excellent conductivity and resistance to corrosion. The Full Bellow contact type and eyelet termination method offer secure and stable connections. With 30 positions and 2 rows, it allows for versatile board-to-board connectivity. Operating seamlessly in a wide temperature range of -65 to 125 °C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95 mm and width of 8.26 mm, makes it ideal for space-constrained applications. With matte tin termination plating, it ensures compatibility with various PCBs. The EBM15DSEN is the perfect choice for demanding industries such as aerospace, defense, and telecommunications.