| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM15DSES-S13 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 30 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM15DSES-S13 |
EBM15DSES-S13
| Heilind Number: | SULEBM15DSES-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM15DSES-S13 |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze Card Edge Connector, featuring a durable construction with a contact material of phosphor bronze and gold plating, ensuring reliable conductivity. With a 5A amperage and 950VAC voltage rating, it guarantees safe and efficient power transmission. This female connector offers 30 positions in a 2-row layout, with a 3.96mm pitch and side hole mount type for easy installation. The termination method is via card extender, with a tail length of 5.33mm for secure attachment. Designed for high-performance applications, it operates flawlessly in a wide temperature range from -65 to 125°C. The connector's straddle orientation and full bellow contact type further enhance its functionality. Ideal for use in hi-rel environments, this EBM15DSESS13 model is a vital component for board-to-board PCB connections.

