EBM15DSES-S243

Heilind Number:SULEBM15DSES-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DSES-S243
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DSES-S243
Amperage:3 A
Gender:Female
Number of Contacts:15
Number of Rows:1
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:15
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DSES-S243

Detailed Description

Introducing the EBM15DSES-S243, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and 15 positions, this connector offers reliable connectivity in a compact form factor. Featuring a side hole mount and eyelet termination method, installation is efficient and secure. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at voltage levels of up to 950VAC and amperages of 3A, it meets stringent performance standards. With a straight orientation and full bellow contact type, signal transmission is optimal. The connector is suitable for use in a wide temperature range from -65 to 125°C, making it ideal for harsh environments. Its matte tin termination plating enhances durability. Whether in aerospace, defense, or industrial applications, the EBM15DSES-S243 delivers dependable connectivity.