EBM15DSES

Heilind Number:SULEBM15DSES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DSES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DSES
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DSES

Detailed Description

Introducing the EBM15DSES, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 5 A, this connector ensures reliable power transmission. Featuring two rows of 30 female contacts with eyelet termination, it offers secure and efficient connectivity. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. With a pitch of 3.96 mm (.156 in) and a straight orientation, it is easy to install and use. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95 mm (.431 in) and a width of 8.26 mm (.325 in), saves space on the PCB. Trust the EBM15DSES for high-reliability connections in your electronic devices.