| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM15DSUH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 15 |
| Number of Rows: | 1 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 15 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM15DSUH |
EBM15DSUH
| Heilind Number: | SULEBM15DSUH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM15DSUH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM15DSUH, a high-performance female PCB connector designed for demanding applications. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector ensures reliable power transmission. Featuring 15 positions and full bellow contact type, it guarantees secure connections. The termination method of Thru Hole with phosphor bronze contacts plated in gold offers excellent conductivity. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The connector's clearance hole mount type and compact dimensions make it easy to install. With matte tin termination plating, it meets industry standards for durability. Overall, the EBM15DSUH is the perfect choice for high-reliability board-to-board and card edge connections.

