EBM15DSUI

Heilind Number:SULEBM15DSUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DSUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DSUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:15
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:15
SKU:SULEBM15DSUI

Detailed Description

Introducing the EBM15DSUI, a high-quality board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a sturdy construction of PBT and Phosphor Bronze, this connector ensures durability and long-lasting performance. With an amperage rating of 5A and a voltage capacity of 950VAC, it is suitable for a wide range of applications. The 15 positions and 1 row layout, along with a pitch of 3.96mm, allow for seamless integration on PCBs. Gold-plated contacts and a full bellow contact type guarantee excellent signal transmission and conductivity. Designed for easy installation, it has a threaded mount type and through-hole termination method. With an operating temperature range of -65 to 125°C, this connector is perfect for use in harsh environments. Trust in the EBM15DSUI for all your board-to-board connectivity needs.