| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM15DSUN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 15 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 15 |
| SKU: | SULEBM15DSUN |
EBM15DSUN
| Heilind Number: | SULEBM15DSUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM15DSUN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM15DSUN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Featuring a durable construction of PBT and Phosphor Bronze, this female connector offers reliable power transmission with a 5A amperage rating and a maximum voltage of 950VAC. Its 15 positions and 3.96mm pitch ensure efficient signal transfer, while the full bellow contact type and gold plating guarantee optimal conductivity. With a straight orientation and thru-hole termination method, installation is quick and convenient. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for use in various industries requiring rugged and dependable connectivity solutions. Trust the EBM15DSUN for your critical electronic connections.

