EBM15DSUS

Heilind Number:SULEBM15DSUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DSUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DSUS
Amperage:5 A
Gender:Female
Number of Contacts:15
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:15
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DSUS

Detailed Description

Introducing the EBM15DSUS, a high-performance PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 5 A, this connector ensures reliable power transmission. Featuring PBT and Phosphor Bronze construction with Gold plating, it offers excellent conductivity and corrosion resistance. The Full Bellow contact type and Thru Hole termination method guarantee secure and stable connections. With 15 positions in a single row, it provides ample connectivity options. Operating efficiently in a wide temperature range from -65 to 125 °C, this connector is suitable for use in harsh environments. Its compact design, with a connector height of 10.95 mm and a width of 8.26 mm, makes it ideal for space-constrained applications. Trust the EBM15DSUS for seamless and durable board-to-board and card edge connections.