EBM15DSXI

Heilind Number:SULEBM15DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DSXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DSXI
Amperage:5 A
Gender:Female
Number of Contacts:15
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:15
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DSXI

Detailed Description

Introducing the EBM15DSXI, a high-performance board-to-board PCB connector designed for reliable power transmission. With a current rating of 5A and a voltage capacity of 950VAC, this connector is perfect for demanding applications. Featuring a female gender and a single row layout, it offers easy and secure connectivity. The threaded mount type and through-hole termination method ensure stability during operation. Constructed with durable PBT and phosphor bronze materials, the EBM15DSXI guarantees long-lasting performance even in harsh environments. Gold-plated contacts provide excellent conductivity, while a full bellow design accommodates 15 positions with precision. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial settings. Measuring 10.95mm in height and 8.26mm in width, it offers compact yet efficient connectivity solutions. Trust the EBM15DSXI for your critical PCB connection needs.