EBM15DSXN

Heilind Number:SULEBM15DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DSXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DSXN
Amperage:5 A
Gender:Female
Number of Contacts:15
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:15
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DSXN

Detailed Description

Introducing the EBM15DSXN, a high-performance female board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and phosphor bronze materials, this connector ensures reliable connectivity in industrial environments. With a current rating of 5A and a voltage capacity of 950VAC, it meets the needs of power-intensive systems. Featuring 15 gold-plated contacts and a pitch of 3.96mm, it offers excellent signal transmission. The straight orientation and no mounting design make installation easy. Operating within a wide temperature range of -65 to 125°C, it guarantees performance in extreme conditions. With a compact size of 10.95mm height and .325in width, it is suitable for space-constrained PCB layouts. Trust the EBM15DSXN for secure and efficient board-to-board connections in your electronic designs.