EBM15DTAD

Heilind Number:SULEBM15DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DTAD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DTAD

Detailed Description

Introducing SKU EBM15DTAD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of contacts made of durable PBT and Phosphor Bronze, ensuring reliable connectivity. With a 3A amperage rating and a voltage tolerance of up to 950VAC, it is suitable for power and signal transmission. The clearance hole mount type and through-hole termination method make installation easy and secure. Each contact is plated with gold for enhanced conductivity, while the matte tin termination plating ensures long-term durability. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its right-angle orientation and 30 positions offer flexibility in PCB layout. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Whether you're designing aerospace systems, industrial machinery, or telecommunications equipment, the EBM15DTAD is the perfect choice for high-reliability connections.