| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM15DTAH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 30 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM15DTAH |
EBM15DTAH
| Heilind Number: | SULEBM15DTAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM15DTAH |
| ECAD Model: |
Specifications
Detailed Description
The EBM15DTAH is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3 A, it ensures reliable power transmission. Featuring PBT and phosphor bronze construction with gold plating, it guarantees excellent conductivity and durability. The connector, with a right-angle orientation and two rows of 30 positions, offers efficient and space-saving connectivity. Its thru-hole termination method and clearance hole mount type make installation easy. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The matte tin termination plating enhances its longevity. Perfect for aerospace, defense, and industrial sectors, the EBM15DTAH is a top choice for high-reliability applications.

