EBM15DTAI

Heilind Number:SULEBM15DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DTAI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DTAI

Detailed Description

Introducing our high-performance EBM15DTAI Board-to-Board PCB Connector, designed for optimal power transmission in female gender applications. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. Operating at an amperage of 3A and voltage of 950VAC, it meets stringent power requirements. The gold-plated Phosphor Bronze contacts guarantee excellent conductivity, while the termination method of Thru Hole with Matte Tin plating enhances durability. With a compact design and right-angle orientation, it's perfect for space-constrained installations. This connector, with 30 positions across 2 rows, offers versatility in connectivity. Suitable for a wide range of environments with an operating temperature range of -65 to 125°C, it's ideal for demanding applications in various industries. Trust the EBM15DTAI for efficient and secure board-to-board connections.