EBM15DTAN

Heilind Number:SULEBM15DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DTAN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DTAN

Detailed Description

Introducing SKU EBM15DTAN, a high-performance Board To Board PCB Connector designed for seamless connectivity in electronic systems. With a gender specification of Female and featuring two rows, this connector offers reliable contact through its Phosphor Bronze material with Gold plating. The 3A amperage and 950VAC voltage rating ensure efficient power transmission while the Right Angle orientation and Thru Hole termination method allow for easy installation. Its Loop Bellow contact type and 30 positions cater to versatile connectivity needs. Operating in a wide temperature range from -65 to 125°C, this connector guarantees durability. With a compact size of 15.49mm in height and 9.4mm in width, it is suitable for various applications in industries such as telecommunications, aerospace, and medical devices. Trust in the quality and performance of the EBM15DTAN connector for your PCB assembly requirements.