EBM15DTAS

Heilind Number:SULEBM15DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DTAS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DTAS

Detailed Description

Introducing the EBM15DTAS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm (.156 inches) and offers 30 gold-plated contact positions for reliable connectivity. Constructed with PBT and Phosphor Bronze materials, it ensures durability and superior electrical performance, with a maximum voltage rating of 950VAC. The termination method is through-hole, with a tail length of 2.54mm (.1 inch), making it easy to install. Its right-angle orientation and side-hole mount type allow for flexible PCB layout design. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With RoHS compliance and termination plating in matte tin, it meets industry standards for environmental responsibility. Perfect for use in telecommunications, industrial controls, and aerospace applications, the EBM15DTAS guarantees seamless connectivity and long-term reliability. Elevate your electronic designs with this essential component.