| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM15DTBD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 30 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM15DTBD |
EBM15DTBD
| Heilind Number: | SULEBM15DTBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM15DTBD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM15DTBD, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures robust connectivity even in harsh conditions. Its dual-row layout with 30 positions and a 3A amperage rating allows for versatile use in various electronic applications. The Thru Hole termination method and gold-plated Phosphor Bronze contacts guarantee secure and low-resistance connections. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace systems. The right-angle orientation and clearance hole mounting make installation easy and efficient. Trust the EBM15DTBD for high-reliability performance in your PCB designs.

