EBM15DTBH

Heilind Number:SULEBM15DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DTBH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DTBH

Detailed Description

Introducing the EBM15DTBH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female connector offers 30 positions across 2 rows, with a pitch of 3.96mm for easy installation. Gold-plated contacts on Phosphor Bronze ensure excellent conductivity, while Matte Tin termination plating provides durability. Operating in a wide temperature range from -65 to 125°C, this connector is perfect for industrial and aerospace use. Its right-angle orientation and clearance hole mount type offer versatility in PCB assembly. Measuring at .61 inches in height and 9.4mm in width, the EBM15DTBH guarantees a compact yet robust connection solution. Trusted for its quality and performance, this connector is a must-have for mission-critical systems.