EBM15DTBN

Heilind Number:SULEBM15DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DTBN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DTBN

Detailed Description

Introducing the EBM15DTBN, a high-performance 30-position female connector designed for seamless board-to-board PCB and card edge connectivity. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, this connector ensures reliable power and signal transmission in various electronic applications. Crafted with PBT and Phosphor Bronze materials, featuring gold contact plating and matte tin termination, it guarantees durability and efficient conductivity. The loop bellow contact type and right-angle orientation offer convenient installation and space-saving benefits. Certified for an operating temperature range of -65 to 125°C, it's suitable for use in extreme environments. Boasting a connector height of 15.49mm (.61 in) and a width of 9.4mm (.37 in), it provides a compact yet robust solution for your connectivity needs. Trust in the EBM15DTBN for high-reliability connections in your electronic designs.