EBM15DTKD-S288

Heilind Number:SULEBM15DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DTKD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEBM15DTKD-S288

Detailed Description

Introducing the EBM15DTKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring a female gender, it is perfect for various electronic devices. The connector, with two rows and 30 positions, offers ample connectivity options. Its clearance hole mount type and card extender termination method make installation easy. Constructed with PBT and phosphor bronze materials, and gold-plated contacts, it guarantees durability and excellent conductivity. The loop bellow contact type and straddle orientation further enhance its performance. With a wide operating temperature range of -65 to 125°C, it is suitable for harsh environments. Measuring at .61 inches in height and 9.4mm in width, it is compact yet efficient. The matte tin termination plating ensures corrosion resistance. Perfect for use in aerospace, defense, and industrial applications, the EBM15DTKD-S288 is a reliable connectivity solution.