| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM15DTKH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM15DTKH |
EBM15DTKH
| Heilind Number: | SULEBM15DTKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM15DTKH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM15DTKH, a high-performance board-to-board PCB connector designed for reliability in demanding applications. This connector features a dual-row, 30-position female configuration with a straight orientation, making it ideal for secure connections on printed circuit boards. With PBT and phosphor bronze construction and gold-plated contacts, it ensures excellent conductivity and durability. The clearance hole mount type and through-hole termination method offer easy installation. Operating at a wide temperature range from -65 to 125 °C and with a voltage rating of 950 VAC, this connector is suitable for use in various environments. Its compact design, with a height of .61 in and width of 9.4 mm, allows for efficient PCB layout. Trust the EBM15DTKH for high-reliability connections in critical electronic systems.

