EBM15DTKI

Heilind Number:SULEBM15DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DTKI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DTKI

Detailed Description

EBM15DTKI features a durable design with PBT and Phosphor Bronze construction, perfect for high-reliability applications. With a 3A amperage and 950VAC voltage rating, this female connector ensures efficient power transmission. Its two rows of threaded mount type and gold-plated contacts guarantee secure and low-resistance connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The 30-position, straight orientation connector with loop bellow contact type and 3.96mm pitch offers versatility for board-to-board PCB and card edge connections. The termination method of thru-hole with matte tin plating and a tail length of 4.83mm facilitates easy installation. Compact in size (15.49mm height, 9.4mm width), it is ideal for space-constrained layouts. Upgrade your connectivity solutions with the EBM15DTKI.