EBM15DTMD

Heilind Number:SULEBM15DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DTMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEBM15DTMD

Detailed Description

Introducing the EBM15DTMD, a high-performance board-to-board connector designed for demanding applications. Featuring PBT and phosphor bronze construction with gold contact plating, this connector ensures reliable power and signal transmission. With an amperage rating of 3A and a voltage capacity of 950VAC, it meets the needs of high-power systems. The two-row design with 30 positions offers ample connectivity options, while the right-angle orientation and clearance hole mount type provide flexibility in installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its loop bellow contact type and matte tin termination plating further enhance its durability. With a compact size of 9.4mm width and 15.49mm height, the EBM15DTMD is ideal for space-constrained PCB layouts. Trust in this connector for secure and efficient board-to-board connections in aerospace, military, and industrial applications.