EBM15DTMH

Heilind Number:SULEBM15DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DTMH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEBM15DTMH

Detailed Description

Introducing the EBM15DTMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures robust connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 950VAC, it guarantees reliable power transmission. The female connector with two rows and right-angle orientation offers versatility in installation. Contact materials of Phosphor Bronze with Gold plating provide excellent conductivity and corrosion resistance. The 30-position connector, with a pitch of 3.96mm, allows for efficient signal transmission. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in various industries. Its clearance hole mount type and thru-hole termination method ensure secure attachment to PCBs. The Matte Tin termination plating further enhances durability. With a compact size, measuring just 15.49mm in height and 9.4mm in width, this connector is ideal for space-constrained applications. Trust the EBM15DTMH for high-reliability connectivity in your electronic designs.