EBM15DTMI

Heilind Number:SULEBM15DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DTMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEBM15DTMI

Detailed Description

Introducing the EBM15DTMI, a high-performance board-to-board PCB connector designed for secure and reliable connections in demanding environments. Featuring a rugged construction with PBT and Phosphor Bronze materials, this female connector ensures durability. With a 3A amperage and 950VAC voltage rating, it offers excellent power transmission capabilities. Its unique loop bellow contact type and gold contact plating guarantee optimal signal conductivity. The right-angle orientation and threaded mount type make it easy to install in tight spaces. With 30 positions and 2 rows, it provides ample connectivity options. Operating flawlessly within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Its matte tin termination plating enhances solderability. Measuring at 15.49mm in height and 9.4mm in width, this compact connector is ideal for space-constrained PCB layouts. Trust the EBM15DTMI for efficient and secure board-to-board connections in your projects.