EBM15DTMS

Heilind Number:SULEBM15DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DTMS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DTMS

Detailed Description

Introducing the EBM15DTMS, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a female gender with two rows, this connector offers secure connectivity with a side hole mount type and thru-hole termination method. Crafted from durable PBT and Phosphor Bronze materials, it ensures longevity and resilience. The contact plating of Gold guarantees excellent conductivity, while the loop bellow contact type enhances signal integrity. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector is suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -65 to 125°C, it is ideal for harsh industrial settings. Measuring at a compact .61in in height and 9.4mm in width, it saves space without compromising performance. The EBM15DTMS is a crucial component for mission-critical systems where reliability is paramount.