EBM15DWWH

Heilind Number:SULEBM15DWWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DWWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DWWH
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.36 in, 9.14 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DWWH

Detailed Description

The EBM15DWWH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and reliable performance. With a 5A amperage rating and 950VAC voltage capacity, it offers exceptional power transmission capabilities. The female connector with two rows and 30 positions allows for versatile connectivity options. Utilizing a wire wrap termination method and cantilever contact type, it guarantees secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its clearance hole mount type and 3.96mm pitch facilitate easy installation on PCBs. With gold-plated contacts and matte tin termination, it ensures excellent conductivity and corrosion resistance. Compact in size with a height of 18.29mm and width of 9.14mm, it saves space on the board. Ideal for applications in aerospace, defense, and industrial sectors, the EBM15DWWH is a reliable solution for your connectivity needs.