EBM15DWWI

Heilind Number:SULEBM15DWWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DWWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DWWI
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.36 in, 9.14 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DWWI

Detailed Description

Introducing the EBM15DWWI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector ensures reliable power and signal transmission. Its female gender, threaded mount type, and wire wrap termination method guarantee secure and stable connectivity. Featuring 30 positions across 2 rows, it accommodates multiple connections with ease. The cantilever contact type, made of Phosphor Bronze with gold plating, guarantees excellent conductivity and durability. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. With a tail length of 19.05mm and a compact connector height of 18.29mm, it offers versatility in installation. Meeting stringent quality standards, the EBM15DWWI is ideal for applications where reliability is paramount.