EBM15DWWN

Heilind Number:SULEBM15DWWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DWWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DWWN
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.36 in, 9.14 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DWWN

Detailed Description

Introducing the EBM15DWWN, a female board-to-board PCB connector designed for high-reliability applications. This connector features two rows with a total of 30 positions, allowing for secure and efficient connections. With a pitch of 3.96mm (.156 in) and operating voltage of 950 VAC, it ensures reliable power transmission. The contact material is phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Its cantilever contact type and straight orientation make it easy to insert and remove wires. The termination method is wire wrap, with a tail length of 19.05mm (.75 in) for convenient installation. With a wide operating temperature range of -65 to 125°C, this connector is suitable for various environments. Its compact design, with a height of 18.29mm (.72 in) and width of 9.14mm (.36 in), is ideal for space-constrained applications. The termination plating is matte tin, further enhancing durability. Perfect for demanding applications in industries such as aerospace, defense, and telecommunications, the EBM15DWWN guarantees reliable performance in critical systems.