EBM15MMBD

Heilind Number:SULEBM15MMBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15MMBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15MMBD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM15MMBD

Detailed Description

Introducing the EBM15MMBD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. This male connector features two rows of 30 contacts each, made of durable Phosphor Bronze with Gold plating for enhanced conductivity. With a rating of 3A and 950VAC, it ensures efficient power delivery while maintaining signal integrity. The clearance hole mount type and thru-hole termination method offer easy and secure installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and compact dimensions of 13.72mm in height and 9.4mm in width make it space-efficient on the PCB. Trust the EBM15MMBD for high-reliability connectivity in your electronic designs.