EBM15MMMD

Heilind Number:SULEBM15MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15MMMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15MMMD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM15MMMD

Detailed Description

Introducing the EBM15MMMD, a high-performance board-to-board connector designed for reliability in demanding applications. With a dual-row configuration, this male connector features PBT and phosphor bronze construction, ensuring durability and optimal electrical conductivity. Operating at a maximum amperage of 3A and voltage of 950VAC, it is suitable for power and signal transmission. The termination method of wire wrap and contact plating of gold guarantee secure connections. With a pitch of 3.96mm, it offers precise alignment on PCBs. Operating within a wide temperature range of -65 to 125°C, it is ideal for harsh environments. The straight orientation and 30 positions provide versatility in design layouts. The matte tin termination plating enhances solderability. Measuring 13.72mm in height and 9.4mm in width, this connector offers a compact yet robust solution. Whether used in aerospace, defense, or industrial applications, the EBM15MMMD ensures dependable performance.