EBM15MMRN

Heilind Number:SULEBM15MMRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15MMRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15MMRN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM15MMRN

Detailed Description

Introducing the EBM15MMRN, a high-performance board-to-board PCB connector perfect for demanding applications. Featuring two rows with 30 male contacts, this connector ensures secure and reliable connections. Its PBT and Phosphor Bronze construction, along with gold-plated contacts, guarantee durability and efficient signal transmission. With a pitch of 3.96mm (.156in) and a voltage rating of 950VAC, it meets stringent industry standards. The termination method of card extender and matte tin plating offer easy installation and enhanced conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a height of 13.72mm (.54in) and width of 9.4mm (.37in), allows for space-saving integration on PCBs. Trust the EBM15MMRN for high-reliability connections in aerospace, defense, and industrial applications.