EBM16MMAD

Heilind Number:SULEBM16MMAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM16MMAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM16MMAD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:32
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM16MMAD

Detailed Description

Introducing the EBM16MMAD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold contact plating, this connector ensures excellent conductivity and longevity. With a current rating of 3A and voltage resistance up to 950VAC, it's ideal for high-power setups. The right-angle orientation and 32 positions with 2 rows offer versatility in PCB layouts. Thru-hole termination with matte tin plating guarantees secure and stable connections. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, the EBM16MMAD is a dependable choice for aerospace, military, and industrial environments. Its compact size, measuring 13.72mm in height and 9.4mm in width, makes it suitable for space-constrained installations. Trust in the EBM16MMAD for top-tier performance in your connectivity needs.