EBM16MMBD

Heilind Number:SULEBM16MMBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM16MMBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM16MMBD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:32
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM16MMBD

Detailed Description

Introducing the EBM16MMBD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PBT housing and precision-crafted Phosphor Bronze contacts with Gold plating, this male connector ensures reliable connectivity with a maximum amperage of 3A and voltage rating of 950VAC. With two rows of 32 positions each on a 3.96mm pitch, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method make installation easy and secure. Operating smoothly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of environments. The right-angle orientation and compact dimensions of 13.72mm height and 9.4mm width allow for efficient PCB layout. Trust the EBM16MMBD for robust and efficient board-to-board connections in your electronic designs.