EBM16MMDD

Heilind Number:SULEBM16MMDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM16MMDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM16MMDD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:32
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM16MMDD

Detailed Description

Introducing the EBM16MMDD Board to Board PCB Connector, a high-performance component designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in industrial settings. Featuring a male gender, two rows, and a clearance hole mount type, it offers easy installation on PCBs. The contact material of Phosphor Bronze with Gold plating guarantees excellent signal transmission, while its 3 A amperage and 950 VAC voltage rating make it suitable for power and data applications. Operating smoothly in a wide temperature range of -65 to 125°C, this connector is perfect for harsh environments. With 32 positions, 3.96mm pitch, and right-angle orientation, it allows for efficient board-to-board connections. The matte tin termination plating adds to its durability, ensuring long-term performance. Compact in size with dimensions of 13.72mm in height and 9.4mm in width, it saves valuable PCB space. Trust the EBM16MMDD for secure and efficient interconnections in your electronic designs.