EBM16MMDN

Heilind Number:SULEBM16MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM16MMDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM16MMDN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:32
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM16MMDN

Detailed Description

Introducing the EBM16MMDN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic devices. This male connector features two rows with a total of 32 positions, ensuring ample connectivity options. Constructed with durable PBT housing and precision-engineered phosphor bronze contacts plated with gold, it guarantees superior conductivity and longevity. The 3A amperage rating and 950VAC voltage capacity make it ideal for demanding applications. With a pitch of 3.96mm and right-angle orientation, it offers efficient PCB layout flexibility. The termination method is through-hole, with matte tin plating for secure soldering. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Compact in size, with dimensions of 13.72mm in height and 9.4mm in width, it maximizes space utilization on the board. Trust the EBM16MMDN for seamless and durable board-to-board connections in your electronic designs.