EBM16MMMD

Heilind Number:SULEBM16MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM16MMMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM16MMMD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:32
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM16MMMD

Detailed Description

Introducing the EBM16MMMD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Crafted with precision, this male connector features PBT and Phosphor Bronze construction, ensuring durability and efficient signal transmission. With a pitch of 3.96mm (.156 in) and two rows of 32 positions, it offers ample connectivity options. The termination method of wire wrap and gold-plated phosphor bronze contacts guarantee reliable and low-resistance connections. Operating at a voltage of 950 VAC and an impressive amperage of 3A, it is suitable for a wide range of power and signal applications. The connector's straight orientation and clearance hole mount type facilitate easy installation on PCBs. With a tail length of 14.22mm (.56 in) and a compact design measuring 13.72mm (.54 in) in height and 9.4mm (.37 in) in width, it saves valuable board space while ensuring a secure fit. Rated for an operating temperature range of -65 to 125°C, it is ideal for use in harsh environmental conditions. The matte tin termination plating enhances solderability and corrosion resistance, extending the connector's lifespan. Whether in industrial, aerospace, or telecommunications settings, the EBM16MMMD guarantees high-reliability performance, meeting the demands of modern electronic connectivity.