EBM16MMND

Heilind Number:SULEBM16MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM16MMND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM16MMND
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straddle
Number of Positions:32
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM16MMND

Detailed Description

Introducing the EBM16MMND, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. With a compact form factor and a pitch of 3.96mm (.156 in), this connector is ideal for applications requiring precise and reliable connectivity. Featuring PBT and phosphor bronze construction, it offers durability and excellent conductivity. The gold-plated contacts ensure low contact resistance, while the matte tin termination plating enhances solderability. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of environments. The male gender, 2-row configuration, and straddle orientation make it versatile for various PCB layouts. With 32 positions and a 3A amperage rating, it can accommodate multiple signal lines. The tail length of 13.84mm (.545 in) allows for secure attachment to the PCB. Whether used in consumer electronics or industrial machinery, the EBM16MMND guarantees reliable performance. Upgrade your connectivity solution with this essential component.