EBM16MMNN

Heilind Number:SULEBM16MMNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM16MMNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM16MMNN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:32
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULEBM16MMNN

Detailed Description

Introducing the EBM16MMNN, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. This connector features a robust construction with PBT housing and Phosphor Bronze contacts plated in Gold, ensuring reliable conductivity and durability. With an amperage rating of 3A and a voltage capacity of 950VAC, it is suitable for a wide range of applications. The 32-position, dual-row design offers ample connectivity options, while the 3.96mm pitch allows for efficient PCB layout. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial settings. The termination method via Card Extender and Matte Tin plating on the termination further enhance its performance and longevity. With a compact size of 13.72mm in height and 9.4mm in width, the EBM16MMNN is perfect for space-constrained designs. Trust in its superior quality and precision engineering for seamless board-to-board connections.