EBM16MMRD

Heilind Number:SULEBM16MMRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM16MMRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM16MMRD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straddle
Number of Positions:32
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM16MMRD

Detailed Description

EBM16MMRD features a robust construction of PBT and Phosphor Bronze, ensuring reliable performance in demanding environments. With a current rating of 3A and a voltage capability of 950 VAC, this male connector is designed for high-power applications. Boasting two rows of 32 positions each, it offers ample connectivity options. The gold-plated contacts on Phosphor Bronze provide excellent conductivity and corrosion resistance. The clearance hole mount type and card extender termination method make installation a breeze. Operating smoothly in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of industrial settings. Its compact design, with a height of 13.72mm and width of 9.4mm, allows for efficient PCB integration. The matte tin termination plating ensures durability. Certified under various industry standards, this EBM16MMRD connector guarantees quality and performance. Perfect for board-to-board and card edge connections, it is a reliable solution for your connectivity needs.