EBM16MMRN

Heilind Number:SULEBM16MMRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM16MMRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM16MMRN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:32
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULEBM16MMRN

Detailed Description

SKU EBM16MMRN features a robust construction of PBT and Phosphor Bronze, ensuring reliable performance in demanding environments. With an amperage rating of 3A and a voltage tolerance of 950VAC, this male connector with two rows and 32 positions is designed for high-power applications. The termination method of Card Extender and contact plating of Gold on Phosphor Bronze contacts guarantee excellent conductivity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for diverse industrial settings. Its orientation as Straddle and termination plating of Matte Tin further enhance its durability. Measuring 13.72mm in height and 9.4mm in width, it offers a compact yet efficient solution for board-to-board and card edge connectivity needs. Trusted for its quality and performance, the EBM16MMRN is a vital component in various electronic systems.