EBM16MMSD

Heilind Number:SULEBM16MMSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM16MMSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM16MMSD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:32
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM16MMSD

Detailed Description

Introducing the EBM16MMSD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector offers durability in demanding environments. The male gender, 2 rows, and thru-hole mount type ensure secure and stable connections. Gold-plated contacts provide excellent conductivity, while the 3.96mm pitch and 32 positions allow for versatile use. Operating at up to 950VAC and with an amperage rating of 3A, this connector is suitable for various applications. With a straight orientation and a tail length of 4.83mm, it offers easy installation on PCBs. The connector's matte tin termination plating ensures corrosion resistance. Ideal for use in aerospace, military, and industrial settings, the EBM16MMSD meets the highest standards for performance and reliability.