EBM16MMSN

Heilind Number:SULEBM16MMSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM16MMSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM16MMSN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:32
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULEBM16MMSN

Detailed Description

Introducing the EBM16MMSN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The male gender, dual-row design with 32 positions, and straight orientation make it versatile for various PCB setups. Operating at a maximum of 3A and 950VAC, it meets stringent power and voltage requirements. Gold-plated phosphor bronze contacts offer excellent conductivity and durability, while matte tin termination enhances soldering efficiency. With a pitch of 3.96mm and a tail length of 4.83mm, it provides precise and secure connections. Rated for an extended operating temperature range of -65 to 125°C, this connector is suitable for both standard and high-reliability applications. Its compact dimensions of 13.72mm height and 9.4mm width make it ideal for space-constrained designs. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, the EBM16MMSN ensures optimal performance and longevity. Upgrade your PCB connectivity with this top-of-the-line connector.