EBM16MMVD

Heilind Number:SULEBM16MMVD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM16MMVD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM16MMVD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:32
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM16MMVD

Detailed Description

Introducing the EBM16MMVD, a high-performance board-to-board connector designed for optimal signal transmission in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable connectivity. With a 3A amperage and 950VAC voltage rating, it meets the demands of various applications. The right-angle orientation and 32 positions make it versatile for PCB assemblies. Its clearance hole mount type and thru-hole termination method offer easy and secure installation. Operating in a wide temperature range from -65 to 125°C, it guarantees stability in harsh environments. The Matte Tin termination plating enhances durability. With a compact design of 13.72mm connector height and 9.4mm width, it saves space on the PCB. Trust the EBM16MMVD for efficient and long-lasting connections in your electronic designs.