EBM16MMVN

Heilind Number:SULEBM16MMVN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM16MMVN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM16MMVN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:32
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM16MMVN

Detailed Description

Introducing the EBM16MMVN Board To Board PCB Connector, featuring a durable construction of PBT and Phosphor Bronze for reliable performance. With a compact design and right-angle orientation, this connector is ideal for space-saving applications. Offering a high voltage rating of 950 VAC and an amperage of 3A, it ensures efficient power transmission. Gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. With 32 positions and 2 rows, it provides ample connectivity options. The through-hole mounting method and a tail length of 3.3mm facilitate easy installation. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Trust in the EBM16MMVN for secure and seamless board-to-board connections in your electronic projects.