EBM16MMWN

Heilind Number:SULEBM16MMWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM16MMWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM16MMWN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:32
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM16MMWN

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBM16MMWN. This male connector features 32 positions across 2 rows, ideal for high-density applications. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it ensures reliable power transmission. The termination method is through-hole, with phosphor bronze contacts plated in gold for enhanced conductivity. Operating in a wide temperature range from -65 to 125°C, it's suitable for various environments. The connector's compact design, with a height of 13.72mm (.54 in) and width of 9.4mm (.37 in), saves space on the PCB. Its matte tin termination plating offers durability. Perfect for demanding electronic systems, this connector guarantees secure and efficient connections. Elevate your PCB assembly with the EBM16MMWN.