EBM18DCAI

Heilind Number:SULEBM18DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DCAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DCAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEBM18DCAI

Detailed Description

Introducing the EBM18DCAI, a high-performance board-to-board PCB connector designed for reliable and secure connections in electronic devices. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures excellent conductivity and durability. With a pitch of 3.96mm and two rows of 36 positions, it offers ample connectivity options while maintaining a compact form factor. The threaded mount type and through-hole termination method guarantee easy and stable installation on PCBs. Rated for up to 950VAC and 3A, it is suitable for a wide range of applications. Its hairpin contact type and right-angle orientation further enhance its versatility. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for demanding environments. Trust the EBM18DCAI for all your connectivity needs.